Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0443003.DRLC
Newark Part No.
Re-Reel27AM6681
Cut Tape27AM6681
Product RangeNANO2 Slo-Blo 443LC Series
Your Part Number
1,493 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.060 |
| 25+ | $1.900 |
| 50+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0443003.DRLC
Newark Part No.
Re-Reel27AM6681
Cut Tape27AM6681
Product RangeNANO2 Slo-Blo 443LC Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicTime Delay
Voltage Rating VAC280V
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443LC Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
280V
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443LC Series
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
