New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      0443005.DR

                      Fuse, Surface Mount, 5 A, Slow Blow, 250 VAC, 4012, NANO2 Slo-Blo 443 Series

                      Date/Lot Code

                      LITTELFUSE 0443005.DR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0443005.DR
                      Newark Part No.01P9272
                      Product RangeNANO2 Slo-Blo 443 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      573 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.637
                      10+$0.637
                      25+$0.637
                      50+$0.637
                      100+$0.637
                      250+$0.637
                      500+$0.637
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0443005.DR
                      Newark Part No.01P9272
                      Product RangeNANO2 Slo-Blo 443 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current5A
                      Blow CharacteristicSlow Blow
                      Voltage Rating VAC250VAC
                      Voltage Rating VDC-
                      Fuse Case Style4012
                      Product RangeNANO2 Slo-Blo 443 Series
                      Breaking Capacity Current AC50A
                      Breaking Capacity Current DC-
                      SVHCLead

                      Alternatives for 0443005.DR

                      1 Product Found

                      Product Overview

                      The 443 series NANO² Slo-Blo® surface-mount Time Lag Fuse made of ceramic body with silver plated brass caps. It is designed to enable compliance with the RoHS directive and fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. It is suitable for AC/DC power adaptor, Telecom equipment power system, portable system built-in AC/DC converter and high voltage DC/DC converter.

                      • Small size, square shape
                      • -55 to 125°C Operating temperature range

                      Applications

                      Power Management, Communications & Networking, Portable Devices, Industrial, Lighting, LED Lighting

                      Technical Specifications

                      Fuse Current

                      5A

                      Voltage Rating VAC

                      250VAC

                      Fuse Case Style

                      4012

                      Breaking Capacity Current AC

                      50A

                      SVHC

                      Lead

                      Blow Characteristic

                      Slow Blow

                      Voltage Rating VDC

                      -

                      Product Range

                      NANO2 Slo-Blo 443 Series

                      Breaking Capacity Current DC

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.