Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No044301.5DR
Newark Part No.01P9273
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.670 |
| 25+ | $1.550 |
| 50+ | $1.420 |
| 100+ | $1.330 |
| 250+ | $1.210 |
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No044301.5DR
Newark Part No.01P9273
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability