Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0448.062MR
Newark Part No.02AC8771
Product RangeNANO2 448 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.420 |
10+ | $3.480 |
25+ | $3.220 |
50+ | $2.950 |
100+ | $2.760 |
250+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448.062MR
Newark Part No.02AC8771
Product RangeNANO2 448 Series
Technical Datasheet
Fuse Current62mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 448 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0448.062MR is a 0.062A/125VAC very Fast Acting Fuse with ceramic body and gold-plated caps termination. This 488-series square surface mount fuse features low temperature de-rating. Compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
- Small size
- 5.5Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking, HVAC, Wireless, Industrial, Medical, Automotive
Technical Specifications
Fuse Current
62mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 448 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for 0448.062MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability