
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.500 | $0.558 |
| 10+ | $1.970 | $0.558 |
| 25+ | $1.820 | $0.558 |
Product Information
Product Overview
04511.25MRL is a 451 series Nano²® SMF fuse. It is a very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. This fuse is designed for PCBs using surface mount technology. Typical applications include notebook PC, LCD/PDP TV, LCD monitor, LCD/PDP panel, LCD backlight inverter, portable DVD player, power supply, networking, PC server, cooling fan system, storage system, telecom system, wireless base station, white goods, game console, office automation equipment, battery charging circuit protection, industrial equipment. This fuse is UL-listed and recognized to UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14, conforms to DENAN’s Appendix 3, and conforms to IEC/EN 60127-1 and IEC/EN 60127-7.
- Very fast-acting, small size
- Wide operating temperature range
- Gold / Sn-dipped silver plated caps
- 1.25A fuse current
- 125V AC/125V DC voltage rating
- 50A breaking capacity current AC, 300A breaking capacity current DC
- Operating temperature range from -55°C to 125°C
Technical Specifications
1.25A
125V
2410 [6125 Metric]
50A
Lead
Very Fast Acting
125V
NANO2 451 Series
300A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
