Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.610 |
| 25+ | $2.410 |
| 50+ | $2.220 |
| 100+ | $2.070 |
| 250+ | $1.890 |
| Quantity | Price |
|---|---|
| 1000+ | $1.610 |
| 2000+ | $1.580 |
Product Information
Product Overview
0452.375MRL is a 452 series NANO²® Slo-Blo® fuse that has enhanced inrush withstand characteristics over the NANO²® fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance “opening” by accommodating inrush currents that normally cause a fast-acting fuse to open. Applications include notebook PC, LCD/PDP TV, LCD monitor, LCD/PDP panel, LCD backlight inverter, portable DVD player, power supply, networking, PC server, cooling fan system, storage system, telecom system, wireless base station, white goods, game console, office automation equipment, battery charging circuit protection, and industrial equipment.
- Small size, wide operating temperature range
- Ceramic body, gold-plated caps/Sn-dipped silver plated caps
- Operating temperature range from -55°C to 125°C
- 375mA fuse current
- 125V AC/125V DC voltage rating
- 50A breaking capacity current AC/DC
Technical Specifications
375mA
125V
2410 [6125 Metric]
50A
Lead
Slow Blow
125V
NANO2 Slo-Blo 452 Series
50A
Technical Docs (2)
Alternatives for 0452.375MRL
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate