Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452007.MRL
Newark Part No.
Full Reel28X4567
Cut Tape64R8024
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
660 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.550 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.570 |
| 25+ | $3.310 |
| 50+ | $3.040 |
| 100+ | $2.830 |
| 250+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
| 2000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452007.MRL
Newark Part No.
Full Reel28X4567
Cut Tape64R8024
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
75V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0452007.MRL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
