Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0454003.MR
Newark Part No.
Full Reel28X4579
Cut Tape12J3696
Product RangeNANO2 Slo-Blo 454 Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.150 |
| 25+ | $1.990 |
| 50+ | $1.820 |
| 100+ | $1.710 |
| 250+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
| 2000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454003.MR
Newark Part No.
Full Reel28X4579
Cut Tape12J3696
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0454003.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
