Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSD
Newark Part No.02AH3782
Product RangeNANO2 456SD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $5.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$7,635.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSD
Newark Part No.02AH3782
Product RangeNANO2 456SD Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 456SD Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC600A
SVHCLead
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 456SD Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate