New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      0459.500UR

                      Fuse, Surface Mount, 500 mA, Very Fast Acting, 125 VAC, 125 VDC, 7.2mm x 4.3mm, PICO 459 Series

                      LITTELFUSE 0459.500UR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0459.500UR
                      Newark Part No.28X4591
                      Product RangePICO 459 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      500+$0.765
                      1000+$0.733
                      2000+$0.699
                      3000+$0.666
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 500
                      Multiple: 500
                      $382.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0459.500UR
                      Newark Part No.28X4591
                      Product RangePICO 459 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current500mA
                      Blow CharacteristicVery Fast Acting
                      Voltage Rating VAC125VAC
                      Voltage Rating VDC125VDC
                      Fuse Case Style7.2mm x 4.3mm
                      Product RangePICO 459 Series
                      Breaking Capacity Current AC50A
                      Breaking Capacity Current DC300A
                      SVHCLead

                      Product Overview

                      0459.500UR is a 459 series PICO® very fast-acting surface mount fuse. This is very fast-acting SMF fuse is based on Littelfuse PICO® fuse technology, though offered in a surface mount package. Applications include wireless base station, network equipment, telecom equipment.

                      • Very fast acting, wide operating temperature range
                      • Low temperature re-rating
                      • 0.500A ampere rating, 125V maximum voltage rating
                      • 50A at 125VAC, 300A at 125VDC interrupting rating
                      • 0.3020 ohm nominal cold resistance, 0.0546A²sec nominal melting
                      • Moulded thermoplastic body material
                      • Operating temperature range from -55°C to 125°C

                      Technical Specifications

                      Fuse Current

                      500mA

                      Voltage Rating VAC

                      125VAC

                      Fuse Case Style

                      7.2mm x 4.3mm

                      Breaking Capacity Current AC

                      50A

                      SVHC

                      Lead

                      Blow Characteristic

                      Very Fast Acting

                      Voltage Rating VDC

                      125VDC

                      Product Range

                      PICO 459 Series

                      Breaking Capacity Current DC

                      300A

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 0459.500UR

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.