New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      0463030.ER

                      Fuse, Surface Mount, 30 A, Fast Acting, 250 VAC, 100 VDC, 4012, NANO2 463 Series

                      Date/Lot Code

                      LITTELFUSE 0463030.ER
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0463030.ER
                      Newark Part No.39AH9728
                      Product RangeNANO2 463 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      606 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.300
                      10+$3.640
                      25+$3.640
                      50+$3.640
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0463030.ER
                      Newark Part No.39AH9728
                      Product RangeNANO2 463 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current30A
                      Blow CharacteristicFast Acting
                      Voltage Rating VAC250VAC
                      Voltage Rating VDC100VDC
                      Fuse Case Style4012
                      Product RangeNANO2 463 Series
                      Breaking Capacity Current AC100A
                      Breaking Capacity Current DC50A
                      SVHCLead

                      Product Overview

                      0463030.ER is a 463 series NANO2® fuse. It is a fast-acting, very high current fuse designed for high operating current applications. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high end servers, base stations, power supplies, and blade computing applications. It offers high-amp circuit protection, ultra-high interrupting ratings and small size and surface-mount form-factor to help space saving. Application includes high end servers / blade computing, base station power supply, voltage regulator module, cooling fan system for PC server, advanced telecommunication computing architecture (ATCA) applications for cloud computing, battery management system (industrial tools).

                      • Surface mount fuse in a small footprint
                      • High melting i2t, enhanced thermal cycling endurance
                      • Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-1
                      • Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
                      • 30A ampere rating, 030. ampere code
                      • 250V maximum voltage rating
                      • 1400A at 48VDC, 2500A at 12VDC interrupting rating
                      • 0.00193ohm nominal cold resistance, 916A²sec nominal melting I²t
                      • Ceramic body material, silver plated brass cap material
                      • Operating temperature range from -55 to 125°C

                      Technical Specifications

                      Fuse Current

                      30A

                      Voltage Rating VAC

                      250VAC

                      Fuse Case Style

                      4012

                      Breaking Capacity Current AC

                      100A

                      SVHC

                      Lead

                      Blow Characteristic

                      Fast Acting

                      Voltage Rating VDC

                      100VDC

                      Product Range

                      NANO2 463 Series

                      Breaking Capacity Current DC

                      50A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.