Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0465004.DR
Newark Part No.
Re-Reel12J3715
Cut Tape12J3715
Product RangeNANO2 465 Series
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.791 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.710 | $0.791 |
| 10+ | $2.140 | $0.791 |
| 25+ | $1.980 | $0.791 |
| 50+ | $1.820 | $0.791 |
| 100+ | $1.690 | $0.791 |
| 250+ | $1.550 | $0.791 |
| 500+ | $1.450 | $0.791 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0465004.DR
Newark Part No.
Re-Reel12J3715
Cut Tape12J3715
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
