Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.250 | $0.329 |
| 25+ | $0.982 | $0.329 |
| 50+ | $0.833 | $0.329 |
| 100+ | $0.776 | $0.329 |
| 250+ | $0.709 | $0.329 |
| 500+ | $0.662 | $0.329 |
| 1000+ | $0.619 | $0.329 |
Product Information
Product Overview
The 0466.250NR is a 0.25A/125V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 207.01mV Nominal voltage drop
- 0.0518W Nominal power dissipation
- 0.691Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
250mA
125VAC
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Very Fast Acting
125VDC
466 Series
50A
Technical Docs (2)
Alternatives for 0466.250NR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate