Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0466.375NR
Newark Part No.
Full Reel94X3262
Cut Tape12J3724
Product Range466 Series
Your Part Number
Technical Datasheet
795 In Stock
Need more?
795 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.17 |
| 25+ | $0.92 |
| 50+ | $0.78 |
| 100+ | $0.72 |
| 250+ | $0.66 |
| 500+ | $0.62 |
| 1000+ | $0.58 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.69 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.375NR
Newark Part No.
Full Reel94X3262
Cut Tape12J3724
Product Range466 Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
0466.375NR is a 466 series fast-acting Surface Mount Fuse (SMF). It is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
- 0.375A current rating
- Low profile for height sensitive applications
- Flat top surface for pick and-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Mounting pad and electrical performance are identical to Littelfuse 429 and 433 series products
- Alloy-based element construction provides superior inrush withstand characteristics
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
466 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0466.375NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability