Need more?
Quantity | Price |
---|---|
1+ | $0.328 |
25+ | $0.328 |
50+ | $0.328 |
100+ | $0.328 |
250+ | $0.328 |
500+ | $0.328 |
1000+ | $0.328 |
Product Information
Alternatives for 0466.750NR
1 Product Found
Product Overview
The 0466.750NR is a 750mA surface mount Very Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. This is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solders and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.
- Withstands 5 cycles of -55 to 125°C thermal shock
- -55 to 90°C Operating temperature range
Applications
Consumer Electronics, Portable Devices
Technical Specifications
750mA
63VAC
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Very Fast Acting
63VDC
466 Series
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate