New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      0466004.NR

                      Fuse, Surface Mount, 4 A, Very Fast Acting, 32 VAC, 32 VDC, 1206 [3216 Metric], 466 Series

                      LITTELFUSE 0466004.NR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0466004.NR
                      Newark Part No.12J3729
                      Product Range466 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      980 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.020
                      25+$0.776
                      50+$0.643
                      100+$0.593
                      250+$0.533
                      500+$0.491
                      1000+$0.454
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0466004.NR
                      Newark Part No.12J3729
                      Product Range466 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current4A
                      Blow CharacteristicVery Fast Acting
                      Voltage Rating VAC32VAC
                      Voltage Rating VDC32VDC
                      Fuse Case Style1206 [3216 Metric]
                      Product Range466 Series
                      Breaking Capacity Current AC50A
                      Breaking Capacity Current DC50A
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 0466004.NR is a 4A surface mount Very Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. This is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solders and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.

                      • Withstands 5 cycles of -55 to 125°C thermal shock
                      • -55 to 90°C Operating temperature range

                      Applications

                      Consumer Electronics, Portable Devices

                      Technical Specifications

                      Fuse Current

                      4A

                      Voltage Rating VAC

                      32VAC

                      Fuse Case Style

                      1206 [3216 Metric]

                      Breaking Capacity Current AC

                      50A

                      SVHC

                      No SVHC (25-Jun-2020)

                      Blow Characteristic

                      Very Fast Acting

                      Voltage Rating VDC

                      32VDC

                      Product Range

                      466 Series

                      Breaking Capacity Current DC

                      50A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 0466004.NR

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.