Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0467.750NR
Newark Part No.97H3940
Product Range467 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.524 |
25+ | $0.524 |
50+ | $0.524 |
100+ | $0.524 |
250+ | $0.524 |
500+ | $0.524 |
1000+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467.750NR
Newark Part No.97H3940
Product Range467 Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0467.750NR
2 Products Found
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
467 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability