Quantity | Price |
---|---|
5000+ | $0.713 |
Product Information
Product Overview
The 0467003.NR is a 3A surface mount Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. It is an ultra small (0603 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solder and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.
- Withstands 5 cycles of -55 to 125°C thermal shock
- -55 to 90°C Operating temperature range
Applications
Consumer Electronics, Portable Devices
Technical Specifications
3A
32V
0603 [1608 Metric]
35A
No SVHC (25-Jun-2020)
Very Fast Acting
32V
467 Series
35A
Technical Docs (2)
Alternatives for 0467003.NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate