
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.820 | $0.524 |
| 25+ | $1.430 | $0.524 |
| 50+ | $1.210 | $0.524 |
| 100+ | $1.130 | $0.524 |
| 250+ | $1.030 | $0.524 |
| Quantity | Price |
|---|---|
| 5000+ | $0.837 |
Product Information
Product Overview
The 0467003.NR is a 3A surface mount Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. It is an ultra small (0603 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solder and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.
- Withstands 5 cycles of -55 to 125°C thermal shock
- -55 to 90°C Operating temperature range
Applications
Consumer Electronics, Portable Devices
Technical Specifications
3A
32V
0603 [1608 Metric]
35A
No SVHC (25-Jun-2020)
Very Fast Acting
32V
467 Series
35A
Technical Docs (1)
Alternatives for 0467003.NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
