Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0468.500NR
Newark Part No.93K3981
Product RangeSlo-Blo 468 Series
Technical Datasheet
2,991 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 25+ | $0.872 |
| 50+ | $0.800 |
| 100+ | $0.800 |
| 250+ | $0.800 |
| 500+ | $0.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468.500NR
Newark Part No.93K3981
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0468.500NR
1 Product Found
Product Overview
The Slo-Blo series surface-mount Time Lag Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Small size (1206) thin-film device
- Compatible with lead-free solders and higher temperature profiles
- Complies with electronic industry environmental standards for lead reduction
- Time delay feature withstands high inrush currents and prevents nuisance openings
- Package is visually distinct from fast-acting version for easy identification
- Top side marking allows visual verification of amperage rating
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability