Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No046801.5NR
Newark Part No.28X4627
Product RangeSlo-Blo 468 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
5000+ | $0.713 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,565.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No046801.5NR
Newark Part No.28X4627
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 046801.5NR is a 1.5A/63V time delay surface mount Fuse with epoxy substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 468-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Time delay feature withstands high inrush currents and prevents nuisance openings. Top side marking allows visual verification of amperage rating. This fuse is compatible with lead-free solders and higher temperature profiles.
- 82.32mV Nominal voltage drop
- 0.1235W Nominal power dissipation
- 0.044Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 046801.5NR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate