New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. PCB Fuses
                      Print Page

                      0473001.MRT1L

                      Fuse, PCB Leaded, 1 A, 125 V, PICO II Slo-Blo 473 Series, 125 V, Slow Blow, Axial Leaded

                      Date/Lot Code

                      LITTELFUSE 0473001.MRT1L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0473001.MRT1L
                      Newark Part No.53K9086
                      Product RangePICO II Slo-Blo 473 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.140
                      10+$1.630
                      25+$1.500
                      50+$1.360
                      100+$1.250
                      250+$1.130
                      500+$1.040
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0473001.MRT1L
                      Newark Part No.53K9086
                      Product RangePICO II Slo-Blo 473 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current1A
                      Voltage Rating VAC125V
                      Product RangePICO II Slo-Blo 473 Series
                      Voltage Rating VDC125V
                      Blow CharacteristicSlow Blow
                      Fuse Case StyleAxial Leaded
                      Breaking Capacity Current AC50A
                      Breaking Capacity Current DC50A
                      SVHCTo Be Advised

                      Alternatives for 0473001.MRT1L

                      1 Product Found

                      Product Overview

                      The 0473001.MRT1L is a 1A/125V slow blow Anti-surge Fuse with ceramic/epoxy-coated body, pure tin-coated copper wire leads, encapsulated and axial leaded case. This 473-series fuse features small size and low temperature de-rating.

                      • Enhanced inrush withstand
                      • 0.353mV Nominal voltage drop
                      • 0.3Ω Nominal cold resistance
                      • -55 to 125°C Operating temperature range

                      Applications

                      Safety, Consumer Electronics, Computers & Computer Peripherals, Lighting, Medical, Industrial

                      Technical Specifications

                      Fuse Current

                      1A

                      Product Range

                      PICO II Slo-Blo 473 Series

                      Blow Characteristic

                      Slow Blow

                      Breaking Capacity Current AC

                      50A

                      SVHC

                      To Be Advised

                      Voltage Rating VAC

                      125V

                      Voltage Rating VDC

                      125V

                      Fuse Case Style

                      Axial Leaded

                      Breaking Capacity Current DC

                      50A

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.