Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0473005.MXL
Newark Part No.34AK1042
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
807 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.790 |
10+ | $0.790 |
25+ | $0.790 |
50+ | $0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473005.MXL
Newark Part No.34AK1042
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability