Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No047706.3MXEP
Newark Part No.18AC0778
Product RangeSlo-Blo 477 Series
Your Part Number
261 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.570 |
| 25+ | $2.460 |
| 50+ | $2.360 |
| 100+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No047706.3MXEP
Newark Part No.18AC0778
Product RangeSlo-Blo 477 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC500V
Voltage Rating VDC400V
Fuse Size Metric5.5mm x 21.5mm
Fuse Size Imperial0.21" x 0.84"
Product RangeSlo-Blo 477 Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Metric
5.5mm x 21.5mm
Product Range
Slo-Blo 477 Series
SVHC
To Be Advised
Fuse Current
6.3A
Voltage Rating VDC
400V
Fuse Size Imperial
0.21" x 0.84"
Breaking Capacity Current AC
100A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
