Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0481004.HXL
Newark Part No.02B7747
Product Range481 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $3.120 |
Price for:Each
Minimum: 100
Multiple: 100
$312.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0481004.HXL
Newark Part No.02B7747
Product Range481 Series
Technical Datasheet
Alarm Indicating Fuse TypeLED / Audio
Fuse Current4A
Product Range481 Series
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Telecommunications
Technical Specifications
Alarm Indicating Fuse Type
LED / Audio
Product Range
481 Series
Voltage Rating VDC
125VDC
SVHC
To Be Advised
Fuse Current
4A
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate