Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0487008.MXEP
Newark Part No.50Y0545
Product Range487 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.480 |
10+ | $5.080 |
25+ | $4.680 |
50+ | $4.290 |
100+ | $3.980 |
500+ | $3.370 |
1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0487008.MXEP
Newark Part No.50Y0545
Product Range487 Series
Technical Datasheet
Fuse Current8A
Voltage Rating VAC420V
Product Range487 Series
Voltage Rating VDC420V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC200A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Fuse Current
8A
Product Range
487 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
200A
SVHC
To Be Advised
Voltage Rating VAC
420V
Voltage Rating VDC
420V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability