Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No048712.5MXP
Newark Part No.50Y0554
Product Range487 Series
Technical Datasheet
775 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.900 |
10+ | $2.900 |
25+ | $2.900 |
50+ | $2.900 |
100+ | $2.900 |
500+ | $2.900 |
1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No048712.5MXP
Newark Part No.50Y0554
Product Range487 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12.5A
Voltage Rating VAC420V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range487 Series
Breaking Capacity Current AC200A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
420V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
200A
Fuse Current
12.5A
Fuse Size Metric
5mm x 20mm
Product Range
487 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability