Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0505025.MXEP
Newark Part No.01P9419
Product Range505 Series
Your Part Number
97 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 25+ | $7.230 |
| 100+ | $5.730 |
| 250+ | $5.360 |
| 500+ | $5.150 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0505025.MXEP
Newark Part No.01P9419
Product Range505 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range505 Series
Breaking Capacity Current AC30kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 505 series Fast Acting Fuse made of ceramic body with nickel-plated brass end caps. It is used for Three-phase power supplies and Uninterruptible power supplies.
- In accordance with Underwriters Laboratories Standard UL 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- Superior interrupting rating of 20000A
Applications
Safety, Industrial, Power Management
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
25A
Fuse Size Metric
6.3mm x 32mm
Product Range
505 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
