Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXP
Newark Part No.91T3123
Product Range508 Series
Technical Datasheet
1,050 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.030 |
25+ | $7.860 |
100+ | $6.180 |
250+ | $5.620 |
500+ | $5.240 |
1000+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXP
Newark Part No.91T3123
Product Range508 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range508 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
508 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability