Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0521002.MAT1L
Newark Part No.36AJ2878
Product RangePICO ll 521 Series
Technical Datasheet
268 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.446 |
25+ | $0.446 |
50+ | $0.446 |
100+ | $0.446 |
500+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0521002.MAT1L
Newark Part No.36AJ2878
Product RangePICO ll 521 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC-
Product RangePICO ll 521 Series
Voltage Rating VDC75V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Product Range
PICO ll 521 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
-
SVHC
To Be Advised
Voltage Rating VAC
-
Voltage Rating VDC
75V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability