Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0526050.UXTHP
Newark Part No.27AK3624
Product Range526 Series
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.360 |
5+ | $20.550 |
10+ | $19.100 |
25+ | $17.080 |
100+ | $15.050 |
500+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0526050.UXTHP
Newark Part No.27AK3624
Product Range526 Series
Technical Datasheet
Blow Characteristic-
Fuse Current50A
Voltage Rating VAC500V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial-
Product Range526 Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
500V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
50A
Fuse Size Metric
10mm x 32mm
Product Range
526 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability