Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L075SLYR
Newark Part No.69W6438
Product RangePolySwitch Low Rho Series
Technical Datasheet
Packaging Options
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.880 |
| 50+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L075SLYR
Newark Part No.69W6438
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Holding Current750mA
Trip Current1.5A
Voltage Rating6VDC
Time to Trip0.2s
Operating Temperature Min-40°C
Current Rating Max50A
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
1.5A
Time to Trip
0.2s
Current Rating Max
50A
SVHC
To Be Advised
PPTC Case Style
0603 (1608 Metric)
Holding Current
750mA
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability