Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 25+ | $0.681 |
Product Information
Product Overview
0603L100SLYR is a Low Rho series PolySwitch ® Resettable PPTC device. This low Rho surface mount PPTC (polymer positive temperature coefficient) device provides overcurrent protection for applications where ultra-low internal resistance. This ultra-low voltage drop and automatic resettable protection are desired. This allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. This device is UL recognized and TUV approved and has maximum fault current of 50A. Applications include USB peripherals including new USB 3.0 / 2.0 ports, Li-ion / Li-Polymer battery packs, smart phones, tablet and Notebook PCs, E-readers, LCD / LED HDTV, computer peripherals, digital cameras and video cameras, hard disk drives, game consoles.
- Ultra-low internal resistance
- Very thin profile
- Miniature size saves board space
- Allows higher hold current device in smaller factor and lower profile as compared to standard PPTC
- Fast response to fault currents
- Compatible with high temperature solders
- Broadest range of hold current ratings
- 6VDC voltage rating, 1A holding current, 1.8A tripping current
- 0.30s time to trip, 50A maximum current rating
- Operating temperature range from -40°C to +85°C
Technical Specifications
0603 (1608 Metric)
PolySwitch Low Rho Series
1A
0.3s
-40°C
-
SMD
6VDC
1.8A
50A
85°C
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate