Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L175SLYR
Newark Part No.69W6440
Product RangePolySwitch Low Rho Series
Technical Datasheet
Packaging Options
3,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.880 |
| 50+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L175SLYR
Newark Part No.69W6440
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Holding Current1.75A
Trip Current3.5A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip0.6s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
3.5A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Holding Current
1.75A
Voltage Rating
6VDC
Time to Trip
0.6s
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability