Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0606050.UXTHP
Newark Part No.52AC8019
Product Range606 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.470 |
Price for:Each
Minimum: 500
Multiple: 500
$3,735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0606050.UXTHP
Newark Part No.52AC8019
Product Range606 Series
Technical Datasheet
Blow CharacteristicHigh Current
Fuse Current50A
Voltage Rating VAC500V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial0.39" x 1.25"
Product Range606 Series
Breaking Capacity Current AC2kA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
High Current
Voltage Rating VAC
500V
Fuse Size Imperial
0.39" x 1.25"
Breaking Capacity Current AC
2kA
Fuse Current
50A
Fuse Size Metric
10mm x 32mm
Product Range
606 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate