Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L020YR
Newark Part No.28X2597
Product RangePolySwitch 0805L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.340 |
| 8000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L020YR
Newark Part No.28X2597
Product RangePolySwitch 0805L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch 0805L Series
Holding Current200mA
Trip Current500mA
Voltage Rating9VDC
Operating Temperature Min-40°C
Time to Trip0.02s
Operating Temperature Max85°C
Current Rating Max100A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 0805L Series
Trip Current
500mA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Holding Current
200mA
Voltage Rating
9VDC
Time to Trip
0.02s
Current Rating Max
100A
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0805L020YR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate