Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Newark Part No.75R5364
Product RangePolySwitch Low Rho Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Newark Part No.75R5364
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch Low Rho Series
Holding Current1.1A
Trip Current1.8A
Voltage Rating6VDC
Time to Trip0.3s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max50A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
1.8A
Time to Trip
0.3s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Holding Current
1.1A
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Current Rating Max
50A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0805L110SLYR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate