Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0835008.MXEP
Newark Part No.50Y0566
Product Range835 Series
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.796 |
25+ | $0.796 |
100+ | $0.796 |
250+ | $0.796 |
500+ | $0.796 |
1000+ | $0.796 |
2500+ | $0.796 |
5000+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0835008.MXEP
Newark Part No.50Y0566
Product Range835 Series
Technical Datasheet
Fuse Current8A
Voltage Rating VAC250V
Product Range835 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Product Range
835 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
1.5kA
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability