Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0895020.U
Newark Part No.81AH9524
Product RangeLow Profile JCASE Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.610 |
| 25+ | $2.420 |
| 50+ | $2.230 |
| 100+ | $2.080 |
| 500+ | $1.830 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0895020.U
Newark Part No.81AH9524
Product RangeLow Profile JCASE Series
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VDC58V
Voltage Rating VAC-
Auto Blade Fuse Size14.5mm x 12mm x 16mm
Fuse Size Metric14.5mm x 12mm x 16mm
Product RangeLow Profile JCASE Series
Fuse Size Imperial0.57" x 0.47" x 0.63"
Breaking Capacity Current AC1kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
58V
Auto Blade Fuse Size
14.5mm x 12mm x 16mm
Product Range
Low Profile JCASE Series
Breaking Capacity Current AC
1kA
Fuse Current
20A
Voltage Rating VAC
-
Fuse Size Metric
14.5mm x 12mm x 16mm
Fuse Size Imperial
0.57" x 0.47" x 0.63"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
