Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0ATO003.V
Newark Part No.58K5551
Product RangeATO Series
Technical Datasheet
306 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.962 |
| 25+ | $0.880 |
| 50+ | $0.797 |
| 100+ | $0.735 |
| 500+ | $0.609 |
| 1000+ | $0.562 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0ATO003.V
Newark Part No.58K5551
Product RangeATO Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VDC32V
Auto Blade Fuse Size19.05mm x 5.08mm x 12.19mm
Product RangeATO Series
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATO Series
Fuse Current
3A
Auto Blade Fuse Size
19.05mm x 5.08mm x 12.19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate