Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD030.T
Newark Part No.29AH8436
Product RangePOWR-PRO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.760 |
| 5+ | $51.130 |
| 10+ | $49.620 |
| 25+ | $48.250 |
| 50+ | $47.560 |
| 100+ | $46.940 |
Price for:Each
Minimum: 1
Multiple: 1
$52.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD030.T
Newark Part No.29AH8436
Product RangePOWR-PRO
Technical Datasheet
Product RangePOWR-PRO
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric20.6mm x 57.2mm
Fuse Size Imperial13/16" x 2-1/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-PRO
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 57.2mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
13/16" x 2-1/4"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate