New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      0JTD030.TXID

                      Fuse, Industrial / Power, POWR-GARD POWR-PRO JTD_ID Series, 30 A, 600 V, 300 V, 20.6mm x 57.2mm

                      LITTELFUSE 0JTD030.TXID
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0JTD030.TXID
                      Newark Part No.56P4192
                      Product RangePOWR-GARD POWR-PRO JTD_ID Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$42.170
                      5+$34.990
                      10+$32.280
                      25+$28.450
                      100+$24.630
                      500+$22.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0JTD030.TXID
                      Newark Part No.56P4192
                      Product RangePOWR-GARD POWR-PRO JTD_ID Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePOWR-GARD POWR-PRO JTD_ID Series
                      Fuse Current30A
                      Voltage Rating VAC600V
                      Voltage Rating VDC300V
                      Fuse Size Metric20.6mm x 57.2mm
                      Fuse Size Imperial13/16" x 2-1/4"
                      Blow CharacteristicTime Delay
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      POWR-GARD POWR-PRO JTD_ID Series

                      Voltage Rating VAC

                      600V

                      Fuse Size Metric

                      20.6mm x 57.2mm

                      Blow Characteristic

                      Time Delay

                      Fuse Current

                      30A

                      Voltage Rating VDC

                      300V

                      Fuse Size Imperial

                      13/16" x 2-1/4"

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.