Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD200.XXID
Newark Part No.34H4765
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.230 |
| 5+ | $209.900 |
| 10+ | $193.500 |
Price for:Each
Minimum: 1
Multiple: 1
$253.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD200.XXID
Newark Part No.34H4765
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Technical Datasheet
Product RangePOWR-GARD POWR-PRO JTD_ID Series
Fuse Current200A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric38.1mm x 146.1mm
Fuse Size Imperial1-1/2" x 5-3/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD POWR-PRO JTD_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
38.1mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
200A
Voltage Rating VDC
500V
Fuse Size Imperial
1-1/2" x 5-3/4"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate