Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAXK
Newark Part No.64W8346
Product RangePOWR-GARD LEB Series
Your Part Number
117 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.190 |
| 5+ | $39.980 |
| 10+ | $36.880 |
| 25+ | $32.500 |
| 100+ | $28.140 |
| 500+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAXK
Newark Part No.64W8346
Product RangePOWR-GARD LEB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10.3mm x 38.1mm
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangePOWR-GARD LEB Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10.3mm x 38.1mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
POWR-GARD LEB Series
Voltage Rating VDC
600V
Technical Docs (2)
Alternatives for 0LEB00AAXK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
