Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0SPF020.T
Newark Part No.34R2890
Product RangePOWR-GARD SPF Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
| 5+ | $19.150 |
| 10+ | $17.670 |
| 25+ | $15.430 |
| 100+ | $13.200 |
| 500+ | $11.420 |
| 1000+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SPF020.T
Newark Part No.34R2890
Product RangePOWR-GARD SPF Series
Technical Datasheet
Product RangePOWR-GARD SPF Series
Fuse Current20A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD SPF Series
Voltage Rating VAC
-
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability