Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.497 |
| 25+ | $0.484 |
| 50+ | $0.473 |
| Quantity | Price |
|---|---|
| 1200+ | $0.314 |
| 2400+ | $0.311 |
| 4800+ | $0.293 |
| 7200+ | $0.291 |
| 12000+ | $0.288 |
Product Information
Product Overview
The 1.5KE200A is a 2-pin 171V axial-leaded Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The typical failure mode is short from over-specified voltage or current. It has 1500W peak pulse capability at 10/1000μs waveform and 0.01% repetition rate (duty cycles). The Pb-free E3 means 2nd level interconnect is Pb-free and the terminal is tin (Sn) finish, matte tin lead-free plated.
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time - Typically <lt/>1ps from 0V to BV minimum
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.5KE Series
171V
DO-201
190V
1.5kW
Through Hole
Lead
Unidirectional
274V
2Pins
210V
175°C
-
Technical Docs (3)
Alternatives for 1.5KE200A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate