Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.563 |
| 25+ | $0.509 |
| 50+ | $0.456 |
| 100+ | $0.397 |
| 500+ | $0.347 |
| 1000+ | $0.315 |
| 2500+ | $0.294 |
Product Information
Alternatives for 1.5KE68AG
1 Product Found
Product Overview
The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
- 5.8 to 214V Working peak reverse voltage range
- 1500W @ 1ms Peak power
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <lt/>5μA above 10V Low leakage current
- <lt/>1ns Response time
- -65 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
1.5KE Series
58.1V
Axial Leaded
64.6V
1.5kW
Through Hole
To Be Advised
Unidirectional
92V
2Pins
71.4V
175°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate