Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No10207101009
Newark Part No.15P8361
Product Range102071 Series
Technical Datasheet
6,651 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.341 |
10+ | $0.260 |
25+ | $0.240 |
50+ | $0.219 |
100+ | $0.203 |
500+ | $0.171 |
1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No10207101009
Newark Part No.15P8361
Product Range102071 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range102071 Series
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The 10207101009 is a circuit board mount Cartridge Fuse Clip made of brass with tin plated finish. It is suitable for use with the 5mm and 6.3mm diameter 3AG/3AB fuses. It offers pin spacing solder pins terminals.
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VDC
-
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
102071 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability