Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L075THYR
Newark Part No.28X2637
Product RangePolySwitch 1206L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
4000+ | $0.259 |
8000+ | $0.251 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,036.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L075THYR
Newark Part No.28X2637
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1206L Series
Holding Current750mA
Trip Current1.5A
Voltage Rating8VDC
Time to Trip0.2s
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 1206L075THYR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low-profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1206L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolySwitch 1206L Series
Trip Current
1.5A
Time to Trip
0.2s
Current Rating Max
100A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
750mA
Voltage Rating
8VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1206L075THYR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate