Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1210L110/16WR
Newark Part No.94AC7293
Product RangePolySwitch 1210L Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.967 |
| 50+ | $0.818 |
| 100+ | $0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L110/16WR
Newark Part No.94AC7293
Product RangePolySwitch 1210L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating16VDC
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max100A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1210L Series
Trip Current
2.2A
Time to Trip
0.1s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Holding Current
1.1A
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Current Rating Max
100A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability